
D38999/26FF18SALC | |
---|---|
DigiKey Part Number | 5958-D38999/26FF18SALC-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/26FF18SALC |
Description | MIL-DTL-38999 Series iii Plug Co |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-32 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Insert Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,745.18000 | $2,745.18 |
10 | $2,690.27800 | $26,902.78 |
50 | $2,636.47240 | $131,823.62 |
100 | $2,583.74290 | $258,374.29 |