
D38999/24ZB98SC LC | |
---|---|
DigiKey Part Number | 5958-D38999/24ZB98SCLC-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/24ZB98SC LC |
Description | MIL-DTL-38999 Series iii Recepti |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Insert Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C |

Quantity | Unit Price | Ext Price |
---|---|---|
10 | $77.37100 | $773.71 |
50 | $75.82320 | $3,791.16 |
100 | $74.30670 | $7,430.67 |
500 | $72.82058 | $36,410.29 |