
D38999/20KG41PALC | |
---|---|
DigiKey Part Number | 5958-D38999/20KG41PALC-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/20KG41PALC |
Description | MIL-DTL-38999 Series iii Recepti |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 41 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-97 | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Composite | |
Shell Finish | Stainless Steel | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Insert Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $242.91000 | $242.91 |
10 | $238.04700 | $2,380.47 |
50 | $233.28620 | $11,664.31 |
100 | $228.62040 | $22,862.04 |