
D38999/20FD19SD LC | |
---|---|
DigiKey Part Number | 5958-D38999/20FD19SDLC-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/20FD19SD LC |
Description | MIL-DTL-38999 Series iii Recepti |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-35 | |
Contact Type | Crimp | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Insert Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C |

Quantity | Unit Price | Ext Price |
---|---|---|
2 | $126.43000 | $252.86 |
10 | $123.90200 | $1,239.02 |
50 | $121.42360 | $6,071.18 |
100 | $118.99510 | $11,899.51 |