
MIKROE-6171 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6171-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6171 |
Description | MIKROMEDIA 7 RESISTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSD1963 mikroBUS™ Click™ - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | SSD1963 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.00000 | $299.00 |

