
MIKROE-4819 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4819-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4819 |
Description | PROFET 2 CLICK - 7.5A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BTS70082EPAXUMA1 Switch Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTS70082EPAXUMA1 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.00000 | $20.00 |

