
MIKROE-4591 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4591-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4591 |
Description | MCU CARD FOR PIC32MX764F128L |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PIC32MX764F128L Click board™ - PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | PIC32 | |
Platform | ||
Utilized IC / Part | PIC32MX764F128L | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.00000 | $82.00 |

