RF ANTENNA 3G, GLONASS, GPS Module SMA Male (2) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3377

DigiKey Part Number
1471-2155-ND
Manufacturer
Manufacturer Product Number
MIKROE-3377
Description
GPS/GLONASS/3G EXTERNAL ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, GLONASS, GPS Module SMA Male (2) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
883MHz, 1.575GHz, 1.61GHz, 1.94GHz
Frequency Range
806MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.6GHz ~ 1.62GHz, 1.71GHz ~ 2.17GHz
Antenna Type
Module
Number of Bands
4
VSWR
1.5, 2
Return Loss
-
Gain
-1dBi, 1dBi, 5dBi
Features
Cable - 3m, LNA
Termination
SMA Male (2)
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.555" (14.10mm)
Applications
3G, GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$36.00000$36.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.