Graphic LCD Display Module 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module 5" (127.00mm) 800 x 480 (WVGA)
MIKROE-2283

MIKROE-2283

DigiKey Part Number
1471-1598-ND
Manufacturer
Manufacturer Product Number
MIKROE-2283
Description
GRAPHIC DISPLAY - - 5"
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Display Type
-
Display Mode
-
Touchscreen
-
Diagonal Screen Size
5" (127.00mm)
Viewing Area
118.00mm W x 64.80mm H
Backlight
-
Dot Pixels
800 x 480 (WVGA)
Interface
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
0.05mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$162.00000$162.00
Manufacturers Standard Package