Graphic LCD Display Module 3.5" (88.90mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module 3.5" (88.90mm) 320 x 240 (QVGA)
MIKROE-2275

MIKROE-2275

DigiKey Part Number
1471-1590-ND
Manufacturer
Manufacturer Product Number
MIKROE-2275
Description
GRAPHIC DISPLAY - - 3.5"
Customer Reference
Detailed Description
Graphic LCD Display Module 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
-
Display Mode
-
Touchscreen
-
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
-
Dot Pixels
320 x 240 (QVGA)
Interface
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.