
MIKROE-2159 | |
|---|---|
DigiKey Part Number | 1471-1702-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2159 |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 240 x 320 | |
Interface | I2C, SPI | |
Controller Type | FT801 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |

