


MIKROE-1937 | |
|---|---|
DigiKey Part Number | 1471-1468-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1937 |
Description | WIFLY CLICK RN-131 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RN-131 Wi-Fi/WiFi/WLAN RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Wi-Fi/WiFi/WLAN | |
Utilized IC / Part | RN-131 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | 802.11(b/g), 2.4GHz | |
Secondary Attributes | UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.00000 | $89.00 |


















