


MIKROE-1816 | |
|---|---|
DigiKey Part Number | 1471-1406-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1816 |
Description | DEV BOARD CAMERA CLICK |
Customer Reference | |
Detailed Description | FT900, OV7670-VL2A Camera Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | FT900, OV7670-VL2A | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
















