
MIKROE-1293 | |
|---|---|
DigiKey Part Number | 1471-1060-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1293 |
Description | EASYPIC FUSION V7 EVAL BRD |
Customer Reference | |
Detailed Description | EasyPIC Fusion™ v7 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

