


MIKROE-1135 | |
|---|---|
DigiKey Part Number | 1471-1026-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1135 |
Description | RF TXRX MODULE WIFI TRACE ANT |
Customer Reference | |
Detailed Description | MRF24WB0MA, MCW1001 WiFi RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | MRF24WB0MA, MCW1001 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | PCB Trace Antenna(s) On-Board, U.FL Antenna(s) Not Included | |
Primary Attributes | 802.11(b/g/n), 2.4GHz | |
Secondary Attributes | GPIO/UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.00000 | $126.00 |















