
PPA-1022 | |
|---|---|
DigiKey Part Number | PPA-1022-ND |
Manufacturer | |
Manufacturer Product Number | PPA-1022 |
Description | PIEZO ENERGY HARVESTER 7NF |
Customer Reference | |
Detailed Description | Vibration, Piezo Film Sensor Voltage Chassis Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mide Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Vibration, Piezo Film | |
Sensing Range | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | - | |
Features | Piezoelectric Vibration Energy Harvesting, Hermetically Sealed | |
Package / Case | Cantilever Magneto Film (Wafer) | |
Mounting Type | Chassis Mount | |
Termination | Solder Pads |

