2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5381E3/TR12

DigiKey Part Number
150-1N5381E3/TR12TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1N5381E3/TR12
Description
DIODE ZENER 130V 5W T18
Customer Reference
Detailed Description
Zener Diode 130 V 5 W ±20% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Power - Max
5 W
Impedance (Max) (Zzt)
190 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 93.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
T-18
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types