
T-CR1216SC BP/6 | |
---|---|
DigiKey Part Number | 2984-T-CR1216SCBP/6-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | T-CR1216SC BP/6 |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.49" Dia x 0.06" H (12.5mm x 1.6mm) | |
Features | Childsafe Packaging |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.00000 | $6.00 |
10 | $5.95000 | $59.50 |
100 | $5.85000 | $585.00 |