
PB-CR2330 BP/1 | |
---|---|
DigiKey Part Number | 2984-PB-CR2330BP/1-ND |
Manufacturer | Premium Batteries |
Manufacturer Product Number | PB-CR2330 BP/1 |
Description | BATTERY LITHIUM 3V COIN 23MM |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.91" Dia x 0.12" H (23.0mm x 3.0mm) | |
Features | Childsafe Packaging |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
10 | $2.45000 | $24.50 |
100 | $2.35000 | $235.00 |