
OSGC4GB-000-602 | |
---|---|
DigiKey Part Number | OSGC4GB-000-602-ND |
Manufacturer | |
Manufacturer Product Number | OSGC4GB-000-602 |
Description | USB FLASH DRIVE 4GB |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | - | |
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | - | |
Size / Dimension | - | |
Weight | - |