N25Q256A11E1240F TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 4,170
Unit Price: $4.10000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q256A11E1240F TR

DigiKey Part Number
N25Q256A11E1240FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N25Q256A11E1240F TR
Description
IC FLASH 256MBIT SPI 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI 108 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
8ms, 5ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types