MTFDKCC15T3TGP-1BK1JABYY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTFDKCC15T3TGP-1BK1JABYY
MTFDKCC15T3TGP-1BK1JABYY

MTFDKCC15T3TGP-1BK1JABYY

DigiKey Part Number
557-MTFDKCC15T3TGP-1BK1JABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKCC15T3TGP-1BK1JABYY
Description
SSD 15.36TB SSD NVME
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) - 15.36TB NVMe
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Size
15.36TB
Memory Type
Solid State Drive (SSD) -
Form Factor
-
Speed - Read
7.0GB/s
Speed - Write
5.9GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
In-Stock: 9
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2,679.29000$2,679.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.