
MTFDDAK960TDS-1AW1ZTAYY TR | |
---|---|
DigiKey Part Number | 557-MTFDDAK960TDS-1AW1ZTAYYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFDDAK960TDS-1AW1ZTAYY TR |
Description | SSD 960GB 2.5" TLC SATAIII 5/12V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5" 5V, 12V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 540MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.45mm x 69.85mm x 7.00mm |