
MTFC512GBCAXHL-WT | |
---|---|
DigiKey Part Number | 557-MTFC512GBCAXHL-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC512GBCAXHL-WT |
Description | IC FLASH 4TBIT UFS |
Customer Reference | |
Detailed Description | Memory IC 4Tbit UFS |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 512G x 8 | |
Memory Interface | UFS | |
Base Product Number |