MTFC128GBCAVHF-WT TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: $20.56250
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC128GBCAVHF-WT TR

DigiKey Part Number
557-MTFC128GBCAVHF-WTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFC128GBCAVHF-WT TR
Description
IC FLASH 1TBIT UFS3.1
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Tbit UFS 3.1
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128G x 8
Memory Interface
UFS 3.1
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types