MTA9ASF1G72HZ-3G2E4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: $109.07700
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $27.66000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $32.99000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA9ASF1G72HZ-3G2E4

DigiKey Part Number
557-MTA9ASF1G72HZ-3G2E4-ND
Manufacturer
Manufacturer Product Number
MTA9ASF1G72HZ-3G2E4
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Obsolete
This product is no longer manufactured. View Substitutes