MTA8ATF2G64AZ-3G2E1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 67
Unit Price: $104.03000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $80.49000

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: $95.68000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $80.49000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $103.86000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $122.02000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 5
Unit Price: $118.57000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 18
Unit Price: $97.66000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $192.91000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $0.00000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA8ATF2G64AZ-3G2E1

DigiKey Part Number
557-MTA8ATF2G64AZ-3G2E1-ND
Manufacturer
Manufacturer Product Number
MTA8ATF2G64AZ-3G2E1
Description
MODULE DDR4 SDRAM 16GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes