MTA4ATF51264AZ-2G6E1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Micron Technology Inc.
In Stock: 73
Unit Price: $24.23000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA4ATF51264AZ-2G6E1

DigiKey Part Number
MTA4ATF51264AZ-2G6E1-ND
Manufacturer
Manufacturer Product Number
MTA4ATF51264AZ-2G6E1
Description
MODULE DDR4 SDRAM 4GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
288-UDIMM
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes