cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E768M16D1ZW-046 AIT:C TR

DigiKey Part Number
557-MT53E768M16D1ZW-046AIT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53E768M16D1ZW-046 AIT:C TR
Description
IC DRAM 12GBIT PAR 200TFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 12Gbit Parallel 2.133 GHz 200-TFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
768M x 16
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.20062$28,401.24
Manufacturers Standard Package