MT53E512M64D4HJ-046 AAT:D TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: $35.68640
MT53E1G64D4HJ-046 WT:C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E512M64D4HJ-046 AAT:D TR

DigiKey Part Number
557-MT53E512M64D4HJ-046AAT:DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53E512M64D4HJ-046 AAT:D TR
Description
IC DRAM 32GBIT PAR 556WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 32Gbit Parallel 556-WFBGA (12.4x12.4)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
512M x 64
Memory Interface
Parallel
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
556-WFBGA (12.4x12.4)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types