cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53D512M64D4RQ-053 WT:E

DigiKey Part Number
MT53D512M64D4RQ-053WT:E-ND
Manufacturer
Manufacturer Product Number
MT53D512M64D4RQ-053 WT:E
Description
IC DRAM 32GBIT 1.866GHZ 556WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 32Gbit 1.866 GHz 556-WFBGA (12.4x12.4)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
512M x 64
Memory Interface
-
Clock Frequency
1.866 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.1V
Operating Temperature
-30°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
556-WFBGA (12.4x12.4)
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.