MT49H8M36BM-25E:B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT49H8M36BM-25E:B

DigiKey Part Number
MT49H8M36BM-25E:B-ND
Manufacturer
Manufacturer Product Number
MT49H8M36BM-25E:B
Description
IC DRAM 288MBIT PARALLEL 144UBGA
Customer Reference
Detailed Description
DRAM Memory IC 288Mbit Parallel 400 MHz 15 ns 144-µBGA (18.5x11)
Datasheet
 Datasheet
EDA/CAD Models
MT49H8M36BM-25E:B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
DRAM
Memory Size
Memory Organization
8M x 36
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
-
Access Time
15 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
144-µBGA (18.5x11)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types