MT49H64M9SJ-25E:B TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet
144 uFBGA Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT49H64M9SJ-25E:B TR

DigiKey Part Number
MT49H64M9SJ-25E:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT49H64M9SJ-25E:B TR
Description
IC DRAM 576MBIT PARALLEL 144FBGA
Customer Reference
Detailed Description
DRAM Memory IC 576Mbit Parallel 400 MHz 15 ns 144-FBGA (18.5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
DRAM
Memory Size
Memory Organization
64M x 9
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
-
Access Time
15 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
144-FBGA (18.5x11)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types