MT48LC8M16A2P-6A AAT:L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 887
Unit Price: $4.20000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $3.40639
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $2.51061
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $2.51061
Datasheet

Similar


Winbond Electronics
In Stock: 104
Unit Price: $1.69000
Datasheet

Similar


Winbond Electronics
In Stock: 1,378
Unit Price: $1.69000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $1.40193
Datasheet

Similar


Winbond Electronics
In Stock: 96
Unit Price: $1.89000
Datasheet
54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC8M16A2P-6A AAT:L

DigiKey Part Number
MT48LC8M16A2P-6AAAT:L-ND
Manufacturer
Manufacturer Product Number
MT48LC8M16A2P-6A AAT:L
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
MT48LC8M16A2P-6A AAT:L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types