MT48LC4M16A2TG-7E IT:G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 213
Unit Price: $3.35000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $2.36005
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $2.13339
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $1.35444
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $1.25215
Datasheet

Similar


Winbond Electronics
In Stock: 1,446
Unit Price: $1.52000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $1.25215
Datasheet

Similar


Winbond Electronics
In Stock: 79
Unit Price: $1.69000
Datasheet

Similar


Winbond Electronics
In Stock: 812
Unit Price: $1.72000
Datasheet
54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC4M16A2TG-7E IT:G

DigiKey Part Number
MT48LC4M16A2TG-7EIT:G-ND
Manufacturer
Manufacturer Product Number
MT48LC4M16A2TG-7E IT:G
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
MT48LC4M16A2TG-7E IT:G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
14ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types