
MT48H8M16LFB4-8:J | |
---|---|
DigiKey Part Number | MT48H8M16LFB4-8:J-ND |
Manufacturer | |
Manufacturer Product Number | MT48H8M16LFB4-8:J |
Description | IC DRAM 128MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 125 MHz 7 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H8M16LFB4-8:J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 125 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 7 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.97182 | $3,971.82 |