MT48H4M16LFB4-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $2.48167
Datasheet
MT48H8M16LFB4-75:K TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48H4M16LFB4-8

DigiKey Part Number
MT48H4M16LFB4-8-ND
Manufacturer
Manufacturer Product Number
MT48H4M16LFB4-8
Description
IC DRAM 64MBIT PAR 54VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 64Mbit Parallel 125 MHz 6 ns 54-VFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MT48H4M16LFB4-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPSDR
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
125 MHz
Write Cycle Time - Word, Page
15ns
Access Time
6 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (8x8)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes