MT46V32M16TG-75Z:C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $4.73222
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $4.43835
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 613
Unit Price: $4.10000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $3.33218
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 331
Unit Price: $4.77000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $3.85014
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $5.30046
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 230
Unit Price: $3.67000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $4.72434
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
66 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V32M16TG-75Z:C

DigiKey Part Number
MT46V32M16TG-75Z:C-ND
Manufacturer
Manufacturer Product Number
MT46V32M16TG-75Z:C
Description
IC DRAM 512MBIT PARALLEL 66TSOP
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 133 MHz 750 ps 66-TSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
750 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types