
MT36VDDF25672G-40BD2 | |
---|---|
DigiKey Part Number | 557-1120-ND |
Manufacturer | |
Manufacturer Product Number | MT36VDDF25672G-40BD2 |
Description | MODULE DDR SDRAM 2GB 184RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 2GB 184-RDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT36VDDF25672G-40BD2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Part Status | Obsolete | |
Memory Type | DDR SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 200 | |
Package / Case | 184-RDIMM |