MT29F8G08ABACAH4:C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Micron Technology Inc.
In Stock: 373
Unit Price: $6.62000
63 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F8G08ABACAH4:C

DigiKey Part Number
MT29F8G08ABACAH4:C-ND
Manufacturer
Manufacturer Product Number
MT29F8G08ABACAH4:C
Description
IC FLASH 8GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 8Gbit Parallel 63-VFBGA (9x11)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types