
MT29F8G08ABACAH4-AIT:C | |
---|---|
DigiKey Part Number | 557-MT29F8G08ABACAH4-AIT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ABACAH4-AIT:C |
Description | IC FLASH 8GBIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,260 | $5.69943 | $7,181.28 |