MT29F4G08ABBDAH4-AITX:D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 1,260
Unit Price: $4.61000
63 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F4G08ABBDAH4-AITX:D

DigiKey Part Number
MT29F4G08ABBDAH4-AITX:D-ND
Manufacturer
Manufacturer Product Number
MT29F4G08ABBDAH4-AITX:D
Description
IC FLASH 4GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes