
MT29F1T08EBLCHB58R3WC1-M | |
---|---|
DigiKey Part Number | 557-MT29F1T08EBLCHB58R3WC1-M-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1T08EBLCHB58R3WC1-M |
Description | IC FLASH 1TBIT DIE |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Tbit Die |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |