
MT25QL02GCBA8E12-0SIT | |
---|---|
DigiKey Part Number | MT25QL02GCBA8E12-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL02GCBA8E12-0SIT |
Description | IC FLASH 2GBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |