
MT16HTF51264AZ-667C1 | |
---|---|
DigiKey Part Number | MT16HTF51264AZ-667C1-ND |
Manufacturer | |
Manufacturer Product Number | MT16HTF51264AZ-667C1 |
Description | MODULE DDR2 SDRAM 4GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 4GB 240-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT16HTF51264AZ-667C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR2 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 667 | |
Package / Case | 240-UDIMM |