56 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M29DW256G7ANF6E

DigiKey Part Number
M29DW256G7ANF6E-ND
Manufacturer
Manufacturer Product Number
M29DW256G7ANF6E
Description
IC FLASH 256MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 70 ns 56-TSOP
EDA/CAD Models
M29DW256G7ANF6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types