
M25PE10-VD11 | |
---|---|
DigiKey Part Number | M25PE10-VD11-ND |
Manufacturer | |
Manufacturer Product Number | M25PE10-VD11 |
Description | IC FLASH 1MBIT SPI 75MHZ |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI 75 MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 75 MHz | |
Write Cycle Time - Word, Page | 15ms, 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |