
EDFP112A3PF-JDTJ-F-D | |
---|---|
DigiKey Part Number | EDFP112A3PF-JDTJ-F-D-ND |
Manufacturer | |
Manufacturer Product Number | EDFP112A3PF-JDTJ-F-D |
Description | IC DRAM 24GBIT PARALLEL 933MHZ |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 24Gbit Parallel 933 MHz |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR3 | |
Memory Size | ||
Memory Organization | 192M x 128 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -30°C ~ 105°C (TC) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |