134-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDB5432BEBH-1DIT-F-R TR

DigiKey Part Number
EDB5432BEBH-1DIT-F-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDB5432BEBH-1DIT-F-R TR
Description
IC DRAM 512MBIT PAR 134VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 512Mbit Parallel 533 MHz 134-VFBGA (10x11.5)
Datasheet
 Datasheet
Obsolete
This product is no longer manufactured. View Alternative Package Types
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
533 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.14V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-VFBGA (10x11.5)
Base Product Number