
ZL30255LFG7 | |
|---|---|
DigiKey Part Number | ZL30255LFG7-ND |
Manufacturer | |
Manufacturer Product Number | ZL30255LFG7 |
Description | DUAL-CHANNEL ANY-TO-ANY CLOCK MU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SONET/SDH IC 1.035GHz 2 Output 64-LGA (10x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH | |
Input | CMOS, Crystal | |
Output | CML, CMOS | |
Number of Circuits | 2 | |
Ratio - Input:Output | 4:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.035GHz | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFLGA Exposed Pad | |
Supplier Device Package | 64-LGA (10x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | $19.62500 | $5,769.75 |

